onsemiNLV74HC4067ADTR2GAnalog Switch Multiplexers
Analog Multiplexer Single 4:1 Automotive AEC-Q100 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV74HC4067ADTR2G | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 13@6V|15@4.5V|75@2V | |
| 300@2V | |
| 290@2V | |
| 90(Typ)@4.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 0.004@6V | |
| 25 | |
| 25 | |
| 160@4.5V | |
| 150 to 250 | |
| 50 | |
| Single | |
| 450 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

