onsemiNLV74HC240ADWGBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HC | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 80@2V|40@3V|16@4.5V|14@6V | |
| 165 | |
| Single-Ended | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 4 | |
| 50 | |
| 500 | |
| -55 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

