onsemiNLV74HC175ADTR2GFlip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV74HC175ADTR2G | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| D-Type Bus Interface | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Master Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 150@2V|75@3V|26@4.5V|22@6V | |
| 225 | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor and their NLV74HC175ADTR2G flip flop device, you can ensure that your state information is saved and available for later use. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

