onsemiNLV74HC174ADGFlip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| D-Type Bus Interface | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 110@2V|22@4.5V|19@6V | |
| 165 | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

