onsemiNLV74HC157ADTR2GMultiplexers
Multiplexer 1-Element 8-IN 16-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV74HC157ADTR2G | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 1 | |
| 1 | |
| 4 | |
| 0 | |
| Non-Inverting | |
| 105@2V|65@3V|21@4.5V|18@6V | |
| 165 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 4 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

