onsemiNLV74HC02ADR2GLogic Gates
NOR Gate 4-Element 2-IN 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV74HC02ADR2G | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 75@2V|30@3V|15@4.5V|13@6V | |
| 110 | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

