TDKNLV32T-R33J-EFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 0.33uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.4Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.33u | |
| 10 | |
| 5% | |
| 25.2M | |
| 0.45 | |
| 0.45 | |
| 0.4 | |
| 30 | |
| 25.2M | |
| 300M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

