25-50% Off
TDKNLV32T-560J-EFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 0.055A 8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 56u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.055 | |
| 0.055 | |
| 8 | |
| 30 | |
| 2.52M | |
| 13M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-560J-EF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 55m A with a maximum resistance of 8 Ohm. It has a tolerance of 5%. It has an inductance of 56u H. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

