TDKNLV32T-331J-EFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 330uH 5% 796KHz 20Q-Factor Ferrite 0.04A 34Ohm DCR 1210 T/R

Make any circuit look clean and compact using this rf chip NLV32T-331J-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 5M Hz. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 40m A with a maximum resistance of 34 Ohm. This device utilizes wirewound technology.

2,000 parts: Ships in 3 days

    Total$132.40Price for 2000

    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $0.0662

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.