TDKNLV32T-1R8J-PFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.35A 0.9Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 1.8u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.35 | |
| 0.35 | |
| 0.9 | |
| 30 | |
| 7.96M | |
| 80M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NLV32T-1R8J-PF surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 900m Ohm. This device is made with wirewound technology. It has an inductance of 1.8u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 80M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

