TDKNLV32T-1R0J-EFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 1u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.4 | |
| 0.4 | |
| 0.7 | |
| 30 | |
| 7.96M | |
| 120M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this rf chip NLV32T-1R0J-EF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm. It has an inductance of 1u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 120M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

