10-25% Off
TDKNLV32T-181J-EFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 0.06A 17Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 180u | |
| 10 | |
| 5% | |
| 796K | |
| 0.06 | |
| 0.06 | |
| 17 | |
| 20 | |
| 796K | |
| 7M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-181J-EF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 180u H. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 17 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 7M Hz. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

