TDKNLV32T-027J-PFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 0.027uH 5% 100MHz 23Q-Factor Ferrite 0.45A 0.22Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.027u | |
| 10 | |
| 5% | |
| 100M | |
| 0.45 | |
| 0.45 | |
| 0.22 | |
| 23 | |
| 100M | |
| 1500M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV32T-027J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 27n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.5G Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 220m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

