TDKNLV25T-R82J-PFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 0.82uH 5% 25.2MHz 30Q-Factor Ferrite 0.26A 1Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.82u | |
| 5% | |
| 25.2M | |
| 0.26 | |
| 0.26 | |
| 1 | |
| 30 | |
| 25.2M | |
| 260M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NLV25T-R82J-PF surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 5%. It has an inductance of 820n H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 1 Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 260M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

