TDKNLV25T-R82J-EFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 0.82uH 5% 25.2MHz 30Q-Factor Ferrite 0.26A 1Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.82u | |
| 5% | |
| 25.2M | |
| 0.26 | |
| 1 | |
| 30 | |
| 25.2M | |
| 260M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

