TDKNLV25T-R68J-EFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.3A 0.85Ohm DCR 1008 T/R

Make any circuit look clean and compact using this rf chip NLV25T-R68J-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 850m Ohm. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 680n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 300M Hz. It has a tolerance of 5%.

Import TariffMay apply to this part

480 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      480
      Country Of origin:
      Japan
         
      • Price: $0.0323
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 480 parts
      • Price: $0.0323

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.