TDKNLV25T-R33J-PFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 0.33uH 5% 25.2MHz 30Q-Factor Ferrite 0.4A 0.6Ohm DCR 1008 T/R

This rf chip NLV25T-R33J-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 600m Ohm. It has a tolerance of 5%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 400M Hz. This device utilizes wirewound technology. It has an inductance of 330n H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0929
    1. 1+$0.0929
    2. 20000+$0.0883

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.