TDKNLV25T-820J-EFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 0.066A 19Ohm DCR 1008 T/R

Make any circuit look clean and compact using this rf chip NLV25T-820J-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 82u H. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 66m A with a maximum resistance of 19 Ohm.

2,000 parts: Ships in 2 days

    Total$174.40Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $0.0872

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.