10-25% Off

TDKNLV25T-4R7J-PFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.175A 2.3Ohm DCR 1008 T/R

This rf chip NLV25T-4R7J-PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 175m A with a maximum resistance of 2.3 Ohm. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has a tolerance of 5%. It has an inductance of 4.7u H. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 43M Hz.

Import TariffMay apply to this part

3,537 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2047+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3537
      Country Of origin:
      Japan
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2047+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3,537 parts
      • Price: $0.0195

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.