50-75% Off

TDKNLV25T-220J-PFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 0.125A 5.5Ohm DCR 1008 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV25T-220J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 125m A with a maximum resistance of 5.5 Ohm. It has an inductance of 22u H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 22M Hz. This device utilizes wirewound technology. It has a tolerance of 5%.

Import TariffMay apply to this part

76 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1948+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      76
      Country Of origin:
      Japan
         
      • Price: $0.0144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1948+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 76 parts
      • Price: $0.0144

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.