TDKNLV25T-180J-EFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 18uH 5% 2.52MHz 25Q-Factor Ferrite 0.13A 4.8Ohm DCR 1008 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NLV25T-180J-EF surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 24M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 4.8 Ohm. This device is made with wirewound technology. It has an inductance of 18u H.

45 parts: Ships in 5 days

    Total$1.33Price for 10

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 45 parts
      • Price: $0.133

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.