TDKNLV25T-047J-EFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 0.047uH 5% 100MHz 20Q-Factor Ferrite 0.36A 0.5Ohm DCR 1008 T/R

An ideal space-saving electronic component is this rf chip NLV25T-047J-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 47n H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 500m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz.

1,945 parts: Ships in 7 days

    Total$1.42Price for 10

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,945 parts
      • Price: $0.1420

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.