TDKNLV25T-039J-EFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 0.039uH 5% 100MHz 20Q-Factor Ferrite 0.38A 0.45Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.38 | |
| 0.38 | |
| 0.45 | |
| 20 | |
| 100M | |
| 1350M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

