TDKNLV25T-022J-PFInductor Surface Mount
Inductor General Purpose Molded/Unshielded Wirewound 0.022uH 5% 100MHz 15Q-Factor Ferrite 0.42A 0.37Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.42 | |
| 0.42 | |
| 0.37 | |
| 15 | |
| 100M | |
| 1650M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NLV25T-022J-PF surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 370m Ohm. It has an inductance of 22n H. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.65G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

