onsemiNLV14569BDWR2GCounter Shift Registers
Counter Dual 4-Bit Binary/Decade Down 16-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Binary|Decade | |
| 4000 | |
| Counter | |
| Down Counter | |
| 2 | |
| 8 | |
| 2 | |
| 0 | |
| 1 | |
| 4 | |
| Uni-Directional | |
| Positive-Edge | |
| 1200@5V|500@10V|400@15V | |
| 1200 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

