onsemiNLV14538BDWR2GMonostable Multivibrators
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| 4000 | |
| Monostable Multivibrator | |
| 2 | |
| 220@15V|300@10V|600@5V | |
| 600 | |
| -4.2(Min) | |
| 4.2(Min) | |
| 3 | |
| 15|12|9|5|3.3 | |
| 18 | |
| 0.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

