onsemiNLV14053BDTR2GAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 Automotive AEC-Q100 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 65@5V|15@15V|20@10V | |
| 550@5V | |
| 550@5V | |
| 17(Typ)@10V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15 | |
| 18 | |
| 25 | |
| 25 | |
| 1050@5V | |
| >=1000 | |
| 50 | |
| Single | |
| 500 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

