onsemiNLV14049UBDTR2GBuffers and Line Drivers
Buffer/Converter 6-CH Inverting 16-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 4000 | |
| Buffer/Converter | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Inverting | |
| 120@5V|65@10V|50@15V | |
| 120 | |
| Single-Ended | |
| 30(Min) | |
| -4.7(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.006 | |
| 4 | |
| 50 | |
| 740 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this NLV14049UBDTR2G buffer and line driver from ON Semiconductor. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 6 channels per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

