onsemiNLV14042BDR2GLatches
Latch Transparent 4-CH D-Type Automotive 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| D-Type | |
| 4000 | |
| Transparent | |
| 4 | |
| 1 | |
| 4 | |
| 2 (CLK, Polarity) | |
| 0 | |
| 4 | |
| 0 | |
| No | |
| No | |
| Inverting/Non-Inverting | |
| 440@5V|180@10V|120@15V | |
| 440 | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.006 | |
| 4 | |
| 50 | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

