onsemiNLV14024BDR2GCounter Shift Registers
Counter Single 7-Bit Binary UP 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Binary | |
| 4000 | |
| Counter | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 7 | |
| 7 | |
| Asynchronous | |
| Uni-Directional | |
| Negative-Edge | |
| 2000@5V|750@10V|565@15V | |
| 2000 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
This binary NLV14024BDR2G counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

