onsemiNLV14013BDR2GFlip Flops
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | Yes |
PPAP | Yes |
4000 | |
D-Type | |
2 | |
2 | |
1 | |
1 | |
No | |
Set/Reset | |
Inverting/Non-Inverting | |
Positive-Edge | |
350@5V|150@10V|100@15V | |
450 | |
Single-Ended | |
4.2(Min) | |
-4.2(Min) | |
3 | |
3.3|5|9|12|15 | |
18 | |
0.004 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
ON Semiconductor brings you their latest NLV14013BDR2G flip flop device, a simple yet effective method for storing your circuit's state information. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting/non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 2 channels per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.