onsemiNLV14001UBDR2GLogic Gates
NOR Gate 4-Element 2-IN 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| CD4000 | |
| NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 180@5V|100@10V|80@15V | |
| 180 | |
| 4.2(Min) | |
| -1.8(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.0015 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

