onsemiNLU2G07CMX1TCGBuffers and Line Drivers
Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buffer/Driver | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| No | |
| Non-Inverting | |
| 10.6@3V to 3.6V|7.5@4.5V to 5.5V | |
| 14.5 | |
| Single-Ended | |
| Open Drain | |
| 8 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | ULLGA |
| 6 |
Amplify analog and digital signals by driving the input to the transmission line with this NLU2G07CMX1TCG buffer and line driver from ON Semiconductor. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
