onsemiNLSX4402FMUTCGLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLSX4402FMUTCG | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 26 | |
| Open Drain | |
| 1.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 8 | |
| Lead Shape | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NLSX4402FMUTCG level translator is the perfect solution for you. With a 128kbyte x 1024 output, this is power management at its best. This level shifter has a minimum operating temperature of 0 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of No V, while its maximum is Yes V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

