onsemiNLSX3013FCT1GLevel Translators
Voltage Level Translator 8-CH Bidirectional 20-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 8 | |
| 4.5(Typ)@1.8V@2.8V | |
| 250 | |
| 3-State|Open Drain | |
| 0.02 | |
| -0.02 | |
| 0.9/1.3 | |
| 1.8|2.5|3.3 | |
| 4.1/4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.39(Max) mm |
| Package Width | 2.03 mm |
| Package Length | 2.54 mm |
| PCB changed | 20 |
| Supplier Package | Flip-Chip |
| 20 |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NLSX3013FCT1G level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9/1.3 V, while its maximum is 4.1/4.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
