onsemiNLSX3012DR2GLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 4.5(Typ)@1.8V@2.8V | |
| 275 | |
| 3-State|Open Drain | |
| 0.02 | |
| -0.02 | |
| 0.9/1.3 | |
| 1.8|2.5|3.3 | |
| 4.1/4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

