| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 15u |
| Tolerance | 10% |
| Maximum DC Current (A) | 3.4 |
| Maximum Saturation Current (A) | 4.2 |
| Maximum DC Resistance (Ohm) | 0.029 |
| Minimum Quality Factor | 20 |
| Quality Test Frequency (Hz) | 2.52M |
| Minimum Self Resonant Frequency (Hz) | 12M |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 8 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Bulk |
| Maximum Product Diameter (mm) | 11.5 |
| Maximum Product Height (mm) | 12 |