onsemiNLHV4157NDFT2GAnalog Switch Multiplexers
Analog Switch Single SPDT 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 2@-4V@-55C to 125C | |
| 220@-12V@-55C to 125C | |
| 225@-12V@-55C to 125C | |
| 200(Typ)@-4V | |
| Single | |
| Single | |
| -12 | |
| -5|-9 | |
| -4 | |
| 50 | |
| 50 | |
| 15@-4V | |
| 10 to 25 | |
| 100 | |
| Single | |
| 60 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

