50-75% Off

TDKNLFV32T-6R8M-EFInductor Surface Mount

Inductor Power Molded/Shielded Wirewound 6.8uH 20% 7.96MHz 5Q-Factor Ferrite 0.26A 0.204Ohm DCR 1210 T/R

Make any circuit look clean and compact using this power NLFV32T-6R8M-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 204m Ohm. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 20%. It has an inductance of 6.8u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 38M Hz. This device utilizes wirewound technology.

Import TariffMay apply to this part

5,242 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1940+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5242
      Country Of origin:
      Japan
         
      • Price: $0.0308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1940+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 5,242 parts
      • Price: $0.0308

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.