TDKNLFV32T-4R7M-EFInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 7.96MHz 5Q-Factor Ferrite 0.36A 0.156Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 7.96M | |
| 0.36 | |
| 0.36 | |
| 0.156 | |
| 5 | |
| 7.96M | |
| 46M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

