TDKNLFV25T-2R2M-EFInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 0.315A 0.12Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 7.96M | |
| 0.315 | |
| 0.315 | |
| 0.12 | |
| 5(Typ) | |
| 7.96M | |
| 70M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Save valuable space on a PCB with this power NLFV25T-2R2M-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 315m A with a maximum resistance of 120m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

