10-25% Off
TDKNLFV25T-100K-EFInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.155A 0.43Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.155 | |
| 0.155 | |
| 0.43 | |
| 10(Typ) | |
| 2.52M | |
| 32M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This power NLFV25T-100K-EF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 32M Hz. This SMD inductor has a maximum DC current of 155m A with a maximum resistance of 430m Ohm. It has an inductance of 10u H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

