NIC ComponentsNLE220M16V5X7FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) Radial 2mm 12.1 Ohm 0.044A 1000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 12.1 | |
| Standard | |
| 0.044 | |
| 0.4@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 7 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 7 | |
| 0.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

