TDKNLCV32T-R33M-EFRInductor Surface Mount
Inductor Power Molded/Unshielded Wirewound 0.33uH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 0.042Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.33u | |
| 20% | |
| 25.2M | |
| 2.1 | |
| 2.1 | |
| 0.042 | |
| 10(Typ) | |
| 25.2M | |
| 300M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-R33M-EFR surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 20%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 300M Hz. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 42m Ohm. It has an inductance of 330n H. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

