TDKNLCV32T-3R3M-PFInductor Surface Mount
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 0.69A 0.208Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 7.96M | |
| 0.69 | |
| 0.69 | |
| 0.208 | |
| 10(Typ) | |
| 7.96M | |
| 54M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-3R3M-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 54M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 690m A with a maximum resistance of 208m Ohm. It has an inductance of 3.3u H. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

