TDKNLCV32T-3R3M-EFRInductor Surface Mount
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 15Q-Factor Ferrite 1A 0.192Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 7.96M | |
| 1 | |
| 1 | |
| 0.192 | |
| 15(Typ) | |
| 7.96M | |
| 54M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Make any circuit look clean and compact using this power NLCV32T-3R3M-EFR surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 192m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 54M Hz. This device utilizes wirewound technology. It has an inductance of 3.3u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

