TDKNLCV32T-100K-EFInductor Surface Mount
Inductor Power Molded/Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 0.45A 0.468Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.45 | |
| 0.45 | |
| 0.468 | |
| 15(Typ) | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this power NLCV32T-100K-EF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 468m Ohm. It has an inductance of 10u H. It has a tolerance of 10%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

