TDKNLCV25T-6R8M-PFInductor Surface Mount

Inductor Power Molded/Unshielded Wirewound 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 0.275A 1.3Ohm DCR 1008 T/R

This power NLCV25T-6R8M-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 39M Hz. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 275m A with a maximum resistance of 1.3 Ohm. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep.

315 parts: Ships in 7 days

    Total$1.40Price for 10

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 315 parts
      • Price: $0.140

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.