Top Searched
onsemiNLAS2066USGAnalog Switch Multiplexers
Analog Switch Dual SPST 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLAS2066USG | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 9@2.3V | |
| 10@2.3V | |
| 102(Typ)@2.3V|175(Typ)@2.7V|180(Typ)@3V|186(Typ)@4.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 50 | |
| 50 | |
| 50@2.3V | |
| 45 to 60 | |
| Single | |
| 250 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
