onsemiNLAS1053USGAnalog Switch Multiplexers
Analog Switch/Analog Multiplexer Single 2:1 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLAS1053USG | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Single 2:1 | |
| SPDT | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 14@5.5V|16@4.5V|21@3V|28@2.5V | |
| 12@2.5V | |
| 12@2.5V | |
| 170(Typ)@3V|200(Typ)@4.5V|200(Typ)@5.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 50 | |
| 70@2.5V | |
| 60 to 80 | |
| 35 | |
| Single | |
| 250 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
